Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61M3524

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
8.6ohm
0.12N-m
670mA
6.7mH
24VDC
0.1oz-in²
4
51mm
5mm
211 Series
20mm
25R3865

RoHS

Each
10+
$96.010
25+
$94.290
50+
$92.580
100+
$91.220
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
7.3ohm
340mN-m
800mA
-
24VDC
-
6
48mm
5mm
17PM-K Series
25mm
84R6115

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.1ohm
0.42N-m
2A
1.77mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
78M5589

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
Bipolar
Two Phase
1.8°
-
85in-oz
2A
-
24VDC
0.37oz-in²
4
82.2mm
5mm
SILVERPAK 17C Series
24mm
84R6120

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.9ohm
0.21N-m
1.3A
2.54mH
24VDC
0.16oz-in²
4
29.7mm
5mm
4418 Series
24mm
78M5591

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
Bipolar
Two Phase
1.8°
-
30in-oz
2A
-
24VDC
0.18oz-in²
4
68.3mm
5mm
SILVERPAK 17C Series
24mm
58T9973

RoHS

Each
1+
$127.300
5+
$125.720
10+
$124.120
25+
$122.530
50+
$120.930
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
0.7ohm
0.55N-m
-
1.4mH
2VDC
120g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
25R3862

RoHS

Each
10+
$88.410
25+
$86.840
50+
$85.250
100+
$83.990
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
1.8°
4.2ohm
170mN-m
850mA
-
24VDC
-
6
34mm
5mm
17PM-K Series
25mm
25R3887

RoHS

Each
10+
$104.090
25+
$102.220
50+
$100.380
100+
$98.870
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.6ohm
420mN-m
2.9A
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
11N8451

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
2.4ohm
2.08N-m
2.1A
7mH
75VDC
2.6oz-in²
4
78.7mm
6.35mm
5718 Series
20.5mm
79R1405

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.8ohm
0.32N-m
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
03P1937

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57mm
Bipolar
-
1.8°
1.1ohm
2.08N-m
2.8A
3.8mH
40VDC
2.6oz-in²
4
110mm
6.35mm
SILVERPAK 17CE SERIES
20.5mm
35K4162

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
1.5ohm
51.66in-oz
1.68A
3.8mH
24VDC
0.296oz-in²
4
48mm
5mm
4209 Series
23.8mm
16M4206

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
86mm
Unipolar
Two Phase
1.8°
0.6ohm
615in-oz
4.5A
2.1mH
48VDC
14.8oz-in²
6
-
12.7mm
8718 Series
37mm
10R4737

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
36.6mm
Bipolar
-
0.9°
10ohm
16in-oz
600mA
7.7mH
24VDC
0.07oz-in²
4
20.8mm
5mm
3709V SIGNATURE Series
20.2mm
25R3854

RoHS

Each
1+
$46.860
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
18°
13ohm
14.7mN-m
400mA
-
24VDC
-
4
19.6mm
1.5mm
-
8mm
56P2643
Each
1+
$39.540
Min: 25 / Mult: 25
Single Shaft
20mm
Bipolar
Two Phase
1.8°
675ohm
5.6in-oz
-
-
12VDC
-
4
30mm
1.5mm
UAG3 Series
5.6mm
15N6539

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
3.5ohm
1.22N-m
1.4A
10.6mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
84K7823

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.2mm
Bipolar
Two Phase
1.8°
-
2.08N-m
-
-
40VDC
2.6oz-in²
4
110mm
6.35mm
5718 Series
20.5mm
34R5749

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
1.5ohm
63in-oz
1.7A
3mH
24VDC
0.28oz-in²
4
40mm
5mm
4118 Series
24mm
16M4195

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
35.3mm
Bipolar
Two Phase
1.8°
3.8ohm
7.5in-oz
450mA
2.7mH
24VDC
0.06oz-in²
4
26mm
5mm
-
15.2mm
84R6117

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
10.8ohm
0.42N-m
700mA
20.6mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
25R3891

RoHS

Each
25+
$105.240
50+
$103.340
100+
$101.790
Min: 30 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
5.8ohm
500mN-m
900mA
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3895

RoHS

Each
10+
$138.440
25+
$135.920
50+
$133.900
100+
$130.880
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
2.3ohm
1400mN-m
2A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
78M6321

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
7.1ohm
13.7in-oz
670mA
4.8mH
24VDC
0.07oz-in²
4
45mm
5mm
211 Series
20mm
151-175 of 397 items
of 16 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB