Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K035-00VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3899
Product Range29SM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $130.940 |
Price for:Each
Minimum: 10
Multiple: 10
$1,309.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K035-00VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3899
Product Range29SM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size-
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesSingle Phase
Torque Max900mN-m
Resistance1.55ohm
Current Rating2.2A
Voltage Rating Max24VDC
No. of Wires6
External Length55.5mm
Shaft Diameter8mm
Product Range29SM-K Series
Shaft Length25mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Single Phase
Resistance
1.55ohm
Voltage Rating Max
24VDC
External Length
55.5mm
Product Range
29SM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
-
Step Angle
1.8°
Torque Max
900mN-m
Current Rating
2.2A
No. of Wires
6
Shaft Diameter
8mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate