Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM55L-048-HHD0
Newark Part No.26R3538
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $74.120 |
50+ | $72.770 |
100+ | $71.700 |
Price for:Each
Minimum: 25
Multiple: 25
$1,853.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM55L-048-HHD0
Newark Part No.26R3538
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
Step Angle7.5°
No. of PhasesTwo Phase
Resistance5.5ohm
Torque Max167mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length25.7mm
Shaft Diameter3mm
Product Range-
Shaft Length15mm
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
No. of Phases
Two Phase
Torque Max
167mN-m
Voltage Rating Max
24VDC
External Length
25.7mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
Step Angle
7.5°
Resistance
5.5ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
15mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate