Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB52CM44Copy
Newark Part No.45AC6248
Product RangeDPB52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $279.530 |
| 10+ | $271.690 |
| 25+ | $263.850 |
Price for:Each
Minimum: 5
Multiple: 5
$1,397.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB52CM44Copy
Newark Part No.45AC6248
Product RangeDPB52 Series
Technical Datasheet
Product RangeDPB52 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay Terminals-
Switching Voltage Max480VAC
Supply Voltage Max208VAC
Phase Type3 Phase
Power Consumption2VA
Phase Monitoring Range Min480VAC
Phase Monitoring Range Max208VAC
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPB52CM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P systems, monitoring phase loss and phase sequence, overvoltage and undervoltage. The power supply is provided by the monitored mains. Delay on alarm, upto 30s, for over/under voltage alarms. The adjustable voltage levels and time delay allow a correct response to real alarm conditions.
- Output and status LED indication for quick troubleshooting
- Ultra-high harmonic immunity for very noisy environments
- Monitoring 3-phase mains with 3 wires (3P), <lt/> 2.5VA consumption
- Detection of the correct phase sequence and phase loss
- Front dial adjustable overvoltage and undervoltage setpoints
- Time delay, changeover relay output, EN61000-6-2 immunity and EN61000-6-3 emission standards
- Power supply voltage range from 208 to 480VAC
- Frequency range from 50 to 60Hz, DIN-rail mounting, (UL508), (GB/T14048.5) approval
- Dimensions (W x H x D) is 17.5 x 81 x 67.2mm, IP20 degree of protection
- Operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
DPB52 Series
Contact Current
5A
Relay Terminals
-
Supply Voltage Max
208VAC
Power Consumption
2VA
Phase Monitoring Range Max
208VAC
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
480VAC
Phase Type
3 Phase
Phase Monitoring Range Min
480VAC
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate