0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
25AK0115

RoHS

Each
1+$858.790
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0126

RoHS

Each
1+$1,104.760
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0130

RoHS

Each
1+$1,192.990
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
6.9A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0142

RoHS

Each
1+$2,353.370
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
7.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0144

RoHS

Each
1+$2,475.860
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
9.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0134

RoHS

Each
1+$1,332.150
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0140

RoHS

Each
1+$1,971.640
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0138

RoHS

Each
1+$1,555.070
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0132

RoHS

Each
1+$1,731.590
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0118

RoHS

Each
1+$917.500
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0136

RoHS

Each
1+$1,685.160
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0122

RoHS

Each
1+$1,019.490
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0128

RoHS

Each
1+$1,482.090
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0120

RoHS

Each
1+$1,148.680
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0124

RoHS

Each
1+$1,290.220
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
1.9A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0147

RoHS

Each
1+$3,436.250
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
14.3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB