| Quantity | Price |
|---|---|
| 1+ | $35,239.470 |
| 5+ | $30,834.540 |
| 10+ | $25,548.610 |
| 25+ | $22,905.650 |
| 50+ | $21,143.680 |
Product Information
Product Overview
The ATV630D75M3 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 189A at 200V (heavy duty), 256A at 200V (normal duty), 215A at 240V (normal duty) and 161A at 240V (heavy duty). It also has 75KW (normal duty) 55KW (heavy duty) motor power in KW and 75hp (heavy duty) 100hp (normal duty) in motor power hp.
- Rated supply voltage range from 200VAC to 240VAC
- 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 2.5KHz nominal switching frequency
- IP21 conforms IEC 61800-5-1, IEC 60529
- Ethernet, Modbus serial and Modbus TCP communication port protocol
- 16 preset speeds discrete input logic
- 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
- Dimension is 320mm x 852mm x 390mm (W x H x D), vertical +/- 10 degree operating position
- Ambient air temperature for operation range from 50°C to 60°C with derating factor
Applications
Motor Drive & Control
Technical Specifications
Variable Speed Drive
240VAC
Three Phase
282A
IP00, IP00, IP21
No SVHC (15-Jan-2018)
200VAC
Synchronous / Asynchronous Motors
75kW
50Hz / 60Hz
Altivar Process ATV600 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate