0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
66AH9404

RoHS

Each
1+$788.270
5+$689.740
10+$571.490
25+$512.370
50+$472.960
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
25AK0176

RoHS

Each
1+$3,828.870
5+$3,794.240
10+$3,759.600
25+$3,574.210
50+$3,408.410
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP00, IP20
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
46AK2332

RoHS

Each
1+$441.280
5+$419.760
10+$402.530
25+$385.310
50+$353.030
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
69AH7848

RoHS

Each
1+$560.810
5+$532.920
10+$512.150
25+$486.350
50+$459.060
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH3237

RoHS

Each
1+$769.330
5+$731.070
10+$702.580
25+$667.170
50+$629.730
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
75Y3961

RoHS

IMO PRECISION CONTROLS
Each
1+$386.740
5+$367.500
10+$353.180
25+$335.380
50+$316.570
Variable Speed Drive
AC Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
XKL
75Y3964

RoHS

IMO PRECISION CONTROLS
Each
1+$610.670
5+$580.290
10+$557.680
25+$529.560
50+$499.860
Variable Speed Drive
AC Motors
1.5kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
380VAC
440VAC
XKL
47AK4306

RoHS

Each
1+$702.790
5+$672.630
10+$644.530
25+$593.170
50+$561.470
Variable Frequency Drive
AC Motors
750W
Three Phase
4.2A
4.2A
47Hz / 63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB