Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-550-3/8Copy
Newark Part No.82AK8272
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.640 |
| 5+ | $36.710 |
| 10+ | $34.780 |
Price for:Each
Minimum: 1
Multiple: 1
$38.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-550-3/8Copy
Newark Part No.82AK8272
Product Range550 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection3/8" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter11.11mm
Fitting MaterialSteel
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-550-3/8 is a series 550 sight window, range of glass with plated steel body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines and oil reservoirs.
- 3/8" male NPT
- Glass to metal bond for utmost reliability
- Plated steel bodies have convenient hex wrench surfaces for easy installation
- Windows are clear, ripple free, flush with front face, with no recess on which dirt might collect
- Compatible gases and liquids
- Temperature limit of 200°F (93°C)
- Pressure limit of 125psig (8.6bar)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Steel
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
3/8" MNPT
Tubing Outer Diameter
11.11mm
Product Range
550 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate