Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81580101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34B3790
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $576.980 |
Price for:Each
Minimum: 1
Multiple: 1
$576.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81580101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34B3790
Technical Datasheet
Meter Display Type-
Connection Method-
Reset Time0.2s
Operating Pressure Max8bar
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 81580101 is a sub-base mounting Pneumatic Relay suitable for two-hand control. It complies with machinery directive and the standard EN 574 +A1. It supports 2 to 8bar operating pressure. The relay has typical application with double-acting cylinder connections.
- Type III A- EN 574 version
- 10⁷ operations Mechanical life
Applications
Automation & Process Control
Technical Specifications
Meter Display Type
-
Reset Time
0.2s
Operating Temperature Min
-5°C
Product Range
-
Connection Method
-
Operating Pressure Max
8bar
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate