Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No2HD-C-120ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62F1898
Product Range2HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $91.790 |
Price for:Each
Minimum: 25
Multiple: 25
$2,294.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No2HD-C-120ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62F1898
Product Range2HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force15.291N
Holding Force - Metric15.291N
Coil Voltage120VAC
Coil Resistance101ohm
Coil Power Continuous16.5W
Product Range2HD Series
SVHCTo Be Advised
Product Overview
The 2HD-C-120A is a 138A HD AC Frame Solenoid with 100% ON time continuous duty cycle. It has threaded holes in the frame.
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Holding Force - Metric
15.291N
Coil Resistance
101ohm
Product Range
2HD Series
Solenoid Operation
Pull
Holding Force
15.291N
Coil Voltage
120VAC
Coil Power Continuous
16.5W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate