Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001158Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9850
Product RangeMulticomp Pro Solenoid
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.300 |
| 10+ | $102.250 |
| 25+ | $94.900 |
| 50+ | $88.270 |
| 100+ | $82.140 |
Price for:Each
Minimum: 1
Multiple: 1
$112.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001158Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9850
Product RangeMulticomp Pro Solenoid
Technical Datasheet
Frame TypeC Type
Solenoid Duty CycleIntermittent
Holding Force - Metric7N
Holding Force7N
Solenoid Operation-
Coil Voltage24VDC
Coil Resistance28ohm
Coil Power Continuous48W
Product RangeMulticomp Pro Solenoid
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Insulation Resistance: 500V DC, ≥50MΩ.
- Dielectric Strength: 700V DC 50/60Hz
- Insulation Level: Class B (130°C)
- Wattage: 20.57W/48W (24V DC, R=28Ω±10% / R=12Ω±10%)
- Stroke-Force: The holding force is above 1kg in the unenergized state. The 24V DC stroke is 1mm and the hitting force is 7N or more.
- Work Cycle: Pass: off = 25ms: 250ms (max. power-on time 1 second power-on frequency ED 9%)
- Temperature Rise: ≤130°C (24V DC, pass 25ms, break 250ms, 1 hour, no load)
- Response Time: ≥20mS (24V DC, S=6.8mm, no load)
- Leading strength: 1Kgf-30 seconds
- Life: ≥10 million times
- Degree of Protection: IP00
Applications
Electrical, Automation & Process Control, Mechanical, Construction, Consumer Electronics, Factory Automation, Hobby & Education
Technical Specifications
Frame Type
C Type
Holding Force - Metric
7N
Solenoid Operation
-
Coil Resistance
28ohm
Product Range
Multicomp Pro Solenoid
Solenoid Duty Cycle
Intermittent
Holding Force
7N
Coil Voltage
24VDC
Coil Power Continuous
48W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate