Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5712
Product RangeLT12X19 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $235.860 |
| 5+ | $229.970 |
| 10+ | $224.060 |
| 25+ | $212.280 |
| 50+ | $200.480 |
| 100+ | $188.690 |
| 10000+ | $184.910 |
Price for:Each
Minimum: 1
Multiple: 1
$235.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5712
Product RangeLT12X19 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force38.644N
Holding Force - Metric38.644N
Coil Resistance71.8ohm
Solenoid OperationPull
Coil Power Continuous8.4W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length60.2mm
Product RangeLT12X19 Series
SVHCTo Be Advised
Product Overview
The LT12X19-C-24D is a 24VDC/8.4W cylindrical DC Tubular Solenoid with pull operation, continuous duty cycle and 71.8Ω coil resistance. This solenoid features long-life. It is energized and fully seated.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
38.644N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
60.2mm
SVHC
To Be Advised
Holding Force
38.644N
Coil Resistance
71.8ohm
Coil Power Continuous
8.4W
External Diameter
38.1mm
Product Range
LT12X19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate