Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5717
Product RangeLT8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 14+ | $138.120 |
| 25+ | $135.350 |
| 50+ | $132.600 |
| 100+ | $129.830 |
| 250+ | $127.080 |
Price for:Each
Minimum: 14
Multiple: 14
$1,933.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5717
Product RangeLT8X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force38.6N
Holding Force - Metric11.955N
Solenoid OperationPull
Coil Resistance77.2ohm
Solenoid Duty CycleContinuous
Coil Power Continuous7.8W
External Diameter25.4mm
External Length51.8mm
Product RangeLT8X16 Series
SVHCTo Be Advised
Product Overview
The LT8X16-C-24D is a DC Tubular Solenoid with pull operation. A solenoid is a device which converts electrical energy into mechanical motion. The A420-064852-00 tubular solenoid is ideal for use in any place where a longer life expectancy is required. It is suitable for high reliability applications where accessibility for repair is difficult in downtime. It offers 100% ON time continuous duty cycle.
Applications
Industrial, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
11.955N
Coil Resistance
77.2ohm
Coil Power Continuous
7.8W
External Length
51.8mm
SVHC
To Be Advised
Holding Force
38.6N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
25.4mm
Product Range
LT8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate