Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No174432-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.480 |
| 5+ | $117.660 |
| 10+ | $110.850 |
| 25+ | $105.830 |
| 50+ | $102.200 |
| 100+ | $96.250 |
| 250+ | $94.320 |
Price for:Each
Minimum: 1
Multiple: 1
$124.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No174432-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1773
Technical Datasheet
Coil Voltage12.4VDC
Holding Force - Metric64.5N
Holding Force64.5N
Solenoid OperationPull
Coil Resistance9.3ohm
Solenoid Duty CycleContinuous
Coil Power Continuous17W
External Diameter38.1mm
External Length63.5mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 174432-024 is a Ledex® 17W 12.4VDC Tubular Solenoid with pull operation, continuous duty cycle and 9.3Ω coil resistance. It features 25million cycles operation life for STA models. This solenoid is ideally suited for medium stroke linear motion applications.
- 1.5" Diameter
- 2.5" Length
Applications
Industrial
Technical Specifications
Coil Voltage
12.4VDC
Holding Force
64.5N
Coil Resistance
9.3ohm
Coil Power Continuous
17W
External Length
63.5mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
64.5N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
38.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate