Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24F3441
Product RangeTP6X12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 45+ | $57.940 |
| 50+ | $53.610 |
| 100+ | $51.060 |
| 250+ | $48.170 |
Price for:Each
Minimum: 45
Multiple: 45
$2,607.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24F3441
Product RangeTP6X12 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force10.565N
Holding Force - Metric10.565N
Solenoid OperationPush
Coil Resistance121ohm
Solenoid Duty CycleContinuous
Coil Power Continuous5W
External Diameter19.05mm
External Length39.1mm
Product RangeTP6X12 Series
SVHCTo Be Advised
Product Overview
The TP6X12-C-24D is a 198A push-type DC Tubular Solenoid with 100% ON time continuous duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing. It is based on the standard tubular line and is available for DC applications. The plunger pushes out of the body of the solenoid from the threaded end.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
10.565N
Coil Resistance
121ohm
Coil Power Continuous
5W
External Length
39.1mm
SVHC
To Be Advised
Holding Force
10.565N
Solenoid Operation
Push
Solenoid Duty Cycle
Continuous
External Diameter
19.05mm
Product Range
TP6X12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate