Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $866.320 |
Price for:Each
Minimum: 1
Multiple: 1
$866.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWOP-208K-NAECopy
Newark Part No.71AJ9528
Technical Datasheet
Meter Display TypeSVGA TFT LCD Touch Screen
Display Size233mm x 176mm
Display Resolution800 x 600 Pixels
Screen Size8"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
- 8" WQVGA operator panel installed with HMINavi software
- ARM9™ 32bit RISC processor with 64MB SDRAM working memory
- Supports over 500+ PLC industrial communication protocols
- Backup memory 128KB for retaining critical data or parameter
- Supports the HMINavi designer development tool free on Windows 10
- Supports HMINavi runtime data downloads through serial, Ethernet, USB port
- No limitation on the internal I/Os points used for variety application
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and IP66-rated front panel
Technical Specifications
Meter Display Type
SVGA TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
233mm x 176mm
Screen Size
8"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate