New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Human Machine Interface - HMI
                                                                                                  5. Touch Screens
                                                                                                  Print Page

                                                                                                  1290801

                                                                                                  TOUCH PANEL, 1280 X 800 PIXEL, 10.1" ROHS COMPLIANT: YES

                                                                                                  PHOENIX CONTACT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PHOENIX CONTACT 1290801
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1290801
                                                                                                  Newark Part No.12AN2506
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,168.520
                                                                                                  10+$3,055.360
                                                                                                  50+$2,913.920
                                                                                                  100+$2,758.310
                                                                                                  250+$2,574.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,168.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PHOENIX CONTACT
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1290801
                                                                                                  Newark Part No.12AN2506
                                                                                                  Meter Display TypeWXGA TFT Projected Capacitive
                                                                                                  Display Size263mm x 200mm
                                                                                                  Display Resolution1280 x 800 Pixels
                                                                                                  Screen Size10.1"
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max32VDC
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  WXGA TFT Projected Capacitive

                                                                                                  Display Resolution

                                                                                                  1280 x 800 Pixels

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Display Size

                                                                                                  263mm x 200mm

                                                                                                  Screen Size

                                                                                                  10.1"

                                                                                                  Supply Voltage Max

                                                                                                  32VDC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate