Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAIG05GQ02DCopy
Newark Part No.08N3192
Product RangeGT Series
Meter Display TypeLCD Monochrome
Display Size71mm x 53.3mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min21.6VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeGT Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Monochrome
Display Resolution
320 x 240 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
0°C
Product Range
GT Series
Display Size
71mm x 53.3mm
Screen Size
3.5"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate