Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoTPC-107W-N31ABCopy
Newark Part No.79AK6354
Product RangeTPC-107W Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $822.880 |
Price for:Each
Minimum: 1
Multiple: 1
$822.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-107W-N31ABCopy
Newark Part No.79AK6354
Product RangeTPC-107W Series
Technical Datasheet
Meter Display TypeWSVGA TFT LCD Touch Screen
Display Size205mm x 146.92mm
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-107W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
WSVGA TFT LCD Touch Screen
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
-20°C
Product Range
TPC-107W Series
Display Size
205mm x 146.92mm
Screen Size
7"
Supply Voltage Max
28.8V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate