Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $104.180 |
Price for:Each
Minimum: 1
Multiple: 1
$104.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2260
Newark Part No.48Y8127
Technical Datasheet
Meter Display TypeTFT
Display Size5"
Display Resolution800 x 480 Pixels
Screen Size5"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
2260 is a 5" mini panel-mountable HDMI monitor has a built-in touchscreen. This backpack features the TFP401 for decoding video, and includes the attached display so its plug-n-play. With the default 5" 800x480 display and 50mA backlight current, the current draw is 500mA total. You can reduce that down 370mA by running the backlight at half-brightness (25mA). With the backlight off, the decoder and display itself draws 250mA. If you want more backlight control, there's a PWM input, connect that to your microcontroller or other PWM output and you can continuously dim the backlight as desired.
- Sync to your computer or connect to a wall charger to charge your device
- Reversible design
- Compatible with iPhone 5. 5S, 5C, iPod touch 5 G, iPod nano, iPad 4 G, iPad Air, and iPad mini
- Length: 5"
- Colour: White
- Apple® certified
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
5"
Screen Size
5"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate