Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88827054Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60W2062
Product RangeMLS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $195.920 |
Price for:Each
Minimum: 5
Multiple: 5
$979.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827054Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60W2062
Product RangeMLS2 Series
Technical Datasheet
Product RangeMLS2 Series
Timer FunctionsAsymmetrical Recycling
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom700mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MLS2 series DIN rail mount Analogue Timer with 3-wire PNP sensor compatible. This series offers a LED status indicator (relay version), screw or spring termination and 1 s - 10 s - 1 min - 10 min - 1 h - 10 h - 100 h timing ranges (7 ranges). It supports 2.5kV/1 minute/1mA/50Hz breakdown voltage accordance to IEC/EN 61812-1 standard. This series is conformed to IEC/EN 61812-1, IEC/EN 61000-6-1, IEC/EN 61000-6-2 IEC/EN 61000-6-3 and IEC/EN 61000-6-4 standards.
- Self-extinguishing housing material
- IP20, IP40 and IP50 Protection ratings
- Multifunction or mono-function
- Multi-range
- Multi-voltage
- Voltage surge category III
- 10 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
MLS2 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Asymmetrical Recycling
Time Max
100h
Timer Output
Solid State
Current Rating Nom
700mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate