Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMB01DM24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05M4256
Product RangePMB01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $263.950 |
| 10+ | $252.160 |
| 25+ | $245.090 |
Price for:Each
Minimum: 5
Multiple: 5
$1,319.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMB01DM24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05M4256
Product RangePMB01 Series
Technical Datasheet
Product RangePMB01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMB01DM24 is a Multifunction Analog Timer with 7 knob selectable time ranges within 0.1 second and 100 hours. It is suitable for 36mm plug-in module mounting. It features LED indication for relay status and power supply ON and 2-changeover output.
- Knob selection of time range
- Knob-adjustable time setting
- Automatic or manual start
- Combined AC and DC power supply
- ≤0.2% Repeatability
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
PMB01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate