Need more?
| Quantity | Price |
|---|---|
| 1+ | $429.510 |
Product Information
Product Overview
PAX Lite Dual Counter and Rate Meter provides a single or dual counter with rate indication, scaling and dual relay outputs. The 6-digit display has 0.56" high digits with adjustable display intensity. The display can be toggled manually or automatically between the selected counter and rate values. The meter has two signal inputs and a choice of eight different count modes. These include bi-directional, quadrature and anti-coincidence counting, as well as a dual counter mode. When programmed as a Dual Counter, each counter has separate scaling and decimal point selection. Rate indication is available in all count modes. The Rate Indicator has separate scaling and decimal point selection, along with programmable display update times.
- Programmable scaling for count and rate
- Bi-directional, counting, up/down control
- Quadrature sensing( up to 4 times resolution)
- Built-in batch counting capability
- Programmable user input
- Dual 5A form C relays
- Universally powered
- NEMA 4X/IP65 sealed front bezel
Technical Specifications
6
21.6VDC
45mm
0°C
PAX Lite Series
14mm
250VDC
92mm
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate