Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No99772715Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27T9151
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $85.590 |
Price for:Each
Minimum: 1
Multiple: 1
$85.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No99772715Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27T9151
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min100VAC
Supply Voltage Max130VAC
Panel Cutout Height48mm
Panel Cutout Width48mm
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 99772715 is a 48 x 48 CHM48 panel-mounted Electromechanical Hour Counter with an operation indicator. It features high resistance to shocks and impacts and excellent visibility due to the large digit size.
- IP52 Protection rating
Applications
Clock & Timing, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
100VAC
Panel Cutout Height
48mm
Operating Temperature Min
-15°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
130VAC
Panel Cutout Width
48mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate