Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoLD4A05P0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P1459
Product RangeModel LD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,936.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,936.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoLD4A05P0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P1459
Product RangeModel LD Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 200mA, 0VDC to 200VDC
Digit Height101mm
Panel Cutout Height200mm
Panel Cutout Width660.4mm
Supply Voltage Min21.6VDC
Supply Voltage Max200VDC
Operating Temperature Min0°C
Operating Temperature Max65°C
Product RangeModel LD Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
LD4A05P0 is a large 4" 5-digit LED DC volt/DC current/process display. It helps users visualize real-time operations data. Furnish users industrial application with reliable visual display performance that’s durable and easy to program. Network display values using optional serial communication ports.
- Large display and digits make values readable from distances up to 180 feet for easy monitoring
- Variable brightness - red LED lights have adjustable intensity
- Packaged in lightweight aluminum housing for durability in industrial environments
- Sealed enclosure with NEMA 4X and IP65 protection, easy programming using push buttons or a PC
- Accept and visualize DC volt/DC current and process i/p, dual setpoint control for alert capability
- Universal AC/DC power, power input range from 50 to 250V AC / 21.6 to 250V DC
- Built -in support for serial communication
- Operating temperature range from 0°C to 65°C
- UL, UKCA certified
- 11W power consumption
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 200mA, 0VDC to 200VDC
Panel Cutout Height
200mm
Supply Voltage Min
21.6VDC
Operating Temperature Min
0°C
Product Range
Model LD Series
Meter Function
DC Current / DC Voltage
Digit Height
101mm
Panel Cutout Width
660.4mm
Supply Voltage Max
200VDC
Operating Temperature Max
65°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate