Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No574
Newark Part No.88W2486
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Current
Meter Range0.01A to 9.99A
Digit Height14.23mm
Panel Cutout Height29mm
Panel Cutout Width21mm
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Handy panel current meter allows placement of a current meter anywhere. With a shunt already on board this meter hooks up very easily. Requires a DC voltage to run, and has two thick wires to measure current draw.
- 3 digit, 7-segment display
- Measurement range: 0.01~9.99A
- 15~25mA draw
- 14cm long wires, 26 AWG for power wires, 20 AWG for current wires
- 0.01 ohm shunt
- Accuracy is about 4%, better at currents over 2A
- Refresh rate: about 2 Hz
- Red LCD display
- Reverse polarity protectedDimensions:
- Dimensions: 48mm x29mm x 21mm
- Digit size: 0.56" high, red LEDs
Technical Specifications
No. of Digits / Alpha
3
Meter Range
0.01A to 9.99A
Panel Cutout Height
29mm
Supply Voltage Min
4.5V
Operating Temperature Min
-
Product Range
-
Meter Function
DC Current
Digit Height
14.23mm
Panel Cutout Width
21mm
Supply Voltage Max
30V
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate