Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $765.890 |
Price for:Each
Minimum: 1
Multiple: 1
$765.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoPAXH0000Copy
Newark Part No.84K7492
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionAC Current / AC Voltage
Meter Range200µA to 5A / 200mV to 300V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXH0000 is a 250VAC Voltage and Current Meter, red display, AC powered with red, sunlight readable display and field upgradeable option cards. 4 voltage ranges (300VAC maximum) and 5 current ranges (5A maximum). 1/8 DIN (50mm x 97mm), 4-1/2 digits, 0.56-inch (14mm) LED.
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
5
Meter Range
200µA to 5A / 200mV to 300V
Panel Cutout Height
44.96mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Current / AC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate