Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.060 |
Price for:Each
Minimum: 1
Multiple: 1
$70.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1200-40
Newark Part No.28K2619
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range4V to 40V
Digit Height12.5mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min3V
Supply Voltage Max50V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EMV 1200-40 is a LCD Digital Panel Voltmeter features 4 to 40V measurement range with 200mV resolution and is powered from the signal it is measuring. Module is fitted to the panel by locating its threaded stud through the hole, fitting the washer and tightening the nut provided. The module's connecting wires pass through the hollow stud into the target application for connection. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Single hole mounting thermometer
- 12.5mm Digit height
- Reverse polarity protection
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3
Meter Range
4V to 40V
Panel Cutout Height
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
-
Supply Voltage Max
50V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate