Need more?
| Quantity | Price |
|---|---|
| 1+ | $311.360 |
Product Information
Product Overview
The PAXLID00 is a 3-1/2-digit PAX® Lite DC Current Meter designed for tough industrial applications. It is a premium quality instrument with multi-range capability, built-in provision for scaling and DIP switch selectable decimal points, this meter offers the ultimate in application flexibility. The meter can provide direct readout from pressure, speed or flow transducers or any other variable that can be translated to voltage or current. The built-in scaling allows the display to be scaled to the desired engineering unit. It features a 0.56-inch high, 7-segment LEDs for easy reading. This meter has a NEMA-4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, allowing the meter to provide a tough yet reliable application solution.
- Built-in scaling provisions
- Selectable decimal point location
- Auto zeroing circuits
- Over-range indication
Applications
Industrial, Metering
Warnings
All safety regulations, local codes and instructions that appear, must be observed to ensure personal safety and to prevent damage to either the instrument or equipment connected to it.
Technical Specifications
3-1/2
-199.9µA to +1.999A
44.96mm
103.5VAC
0°C
-
DC Current
14.2mm
91.95mm
253VAC
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate