Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-FACopy
Newark Part No.93B6360
Product RangeHC3A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $829.620 |
| 5+ | $810.590 |
| 10+ | $791.550 |
| 25+ | $753.480 |
| 50+ | $738.410 |
Price for:Each
Minimum: 1
Multiple: 1
$829.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-FACopy
Newark Part No.93B6360
Product RangeHC3A Series
Technical Datasheet
Product RangeHC3A Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max9990h
No. of Timing Ranges7Ranges
No. of Digits3
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The H3CA-FA from Omron IAB is a DIN-sized Solid-state Timer with digital setting and LCD display. A desired time can be set within a range of 0.1s to 9990 hours by combining the three thumbwheel switch modules for time setting and one module for time unit selection. With on/off indicator for control output and bar indicator for remaining time.
- Dual power supplies for free AC/DC
- Eight operation modes selectable with one unit
- Four external signal inputs
- Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
- Conforms to UL, CSA, and CE marking
- DPDT time limit contact
- Surface / track mount
- Front screw
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
HC3A Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
3A
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9990h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (2)
Alternatives for H3CA-FA
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate