Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTC-14-LV-A
Newark Part No.42AM4958
Product RangePTC Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-14-LV-A
Newark Part No.42AM4958
Product RangePTC Series
Technical Datasheet
Product RangePTC Series
Timer FunctionsMultifunction
Time Min99.99s
Time Max9999h
No. of Timing Ranges5Ranges
No. of Digits4
Timer Output1 Changeover Relay, SPST-NO
Supply Voltage Max24V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height29mm
Panel Cutout Width71mm
Technical Specifications
Product Range
PTC Series
Time Min
99.99s
No. of Timing Ranges
5Ranges
Timer Output
1 Changeover Relay, SPST-NO
Current Rating Nom
-
Panel Cutout Height
29mm
SVHC
No SVHC (17-Jan-2022)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
71mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate