Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,014.080 |
| 5+ | $988.720 |
| 10+ | $963.370 |
| 25+ | $912.670 |
| 50+ | $894.420 |
Product Information
Product Overview
VT-PWR-HV is a Vista Touch power meter that brings next-generation monitoring to single, split, and three-phase power applications, measuring Active (W), Reactive (Var), Apparent (VA) power and more with 1% accuracy across its input range. The HV is for use with 100-240V AC/DC power supplies. Perfect for real-time power tracking, the Vista Touch power boasts an HD graphical display with a range of gauge options and a user-friendly touchscreen for easy configuration. Customizable to your requirements, including CT and PT ratio adjustments, it features Modbus® RTU and TCP, Ethernet, RS485, and dual form C relays. The Vista Touch power comes ready for Trumeter Cloud, offering free access to powerful remote monitoring tools right from setup. Access data remotely via Trumeter Cloud to monitor your readings and data as well as receive email alerts, with optional SMS notifications.
- For single, split and 3 phase applications
- Free access to the IoT Trumeter Cloud remote monitoring, with SMS and email alarm notifications
- 65K color 70mm x 70mm graphics display
- Intuitive touchscreen navigation and configuration
- User programmable scale, custom alarms and messages
- Load and save configuration via USB flash drive
- Industry standard ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
Single Phase, Two Phase, Three Phase
Current, Voltage, Frequency, Power
45Hz to 65Hz, 0 to 600VAC, 10 to 300VAC, 0 to 5A, 1:1 to 1000:1, 10W
-
92mm
100VAC
-20°C
No SVHC (21-Jan-2025)
-
12V to 24V
DIN Rail
Vista Touch Series
92mm
277VAC
60°C
Technical Docs (3)
Alternatives for VT-PWR-HV
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate