Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.640 |
| 5+ | $420.950 |
| 10+ | $383.260 |
| 25+ | $359.950 |
| 50+ | $352.760 |
Price for:Each
Minimum: 1
Multiple: 1
$458.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0144Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27C9187
Product RangeModel 711
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min-
Time Max9999.99h
Panel Cutout Height0.99"
Panel Cutout Width1.98"
Product RangeModel 711
SVHCNo SVHC (21-Jan-2025)
Product Overview
711 series electromechanical hour meter is a rectangular style AC hour meter designed to complement existing meters in control panels. This non-reset model incorporates a retaining clip to lock into panel, while the reset version has a metal bracket and screw. Applications include office equipment, test equipment and medical equipment.
- Reset, 6 figure, 9,999.99hrs
- 115VAC (+/- 10%), 50 or 60Hz voltage rating
- 2watts (nominal) power rating
- Panel mount (mounting hardware included)
- 19’’ (483mm) wire lead termination
- IP65 front panel rating
- Temperature range from -4°F to +158°F (-20°C to +70°C)
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
0.99"
Product Range
Model 711
Supply Voltage Max
115VAC
Time Max
9999.99h
Panel Cutout Width
1.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate