Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC10-2ROECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AH7987
Product RangeSC10 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $835.840 |
Price for:Each
Minimum: 1
Multiple: 1
$835.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC10-2ROECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AH7987
Product RangeSC10 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs2
Product RangeSC10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SC10-2ROE is a configurable safety relay controller. In-series diagnostics (ISD) provides detailed status and performance data from each connected safety device which can be accessed with an HMI or similar device. It supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific safety devices.
- 10 inputs (4 convertible), two 3-channel safety relay outputs, industrial ethernet
- Two six-amp safety relay outputs, each with three N.O. sets of contacts
- Automatic terminal optimization (ATO) can increase the inputs from 10 to up to 14
- Industrial ethernet two-way communication
- 256 virtual non-safe status outputs
- 80 virtual non-safe inputs (reset, on/off, cancel off-delay, mute enable)
- Dimension (H x W x D) is 4.52 x 1.77 x 3.93inch
- Maximum operating temperature is 55°C
- 24VDC +/- 20% supply voltage, IP20 rated
- 150 ohm maximum per lead input resistance
Warnings
Carefully read, understand, and follow the information in the XS/SC26-2 instruction manual, perform a risk assessment of the specific machine guarding application.
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
6
Product Range
SC10 Series
No. of Analog Outputs
-
No. of Digital Outputs
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability