Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFGR-100Copy
Newark Part No.33AH9739
Product RangeOMEGALUX FGR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $287.170 |
| 5+ | $270.780 |
| 10+ | $258.580 |
| 25+ | $243.430 |
| 50+ | $227.400 |
Price for:Each
Minimum: 1
Multiple: 1
$287.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGR-100Copy
Newark Part No.33AH9739
Product RangeOMEGALUX FGR Series
Technical Datasheet
Surface Heater TypeWraparound Rope Heater
Watt Density4W/in²
Power Consumption500W
Power Rating500W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeOMEGALUX FGR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FGR series OMEGALUX™ rope heaters apply heat to tubing with diameters as small as 1/8". Featuring a maximum allowable operating temperature of 482°C (900°F), the FGR series rope heaters can be wrapped around either conductive or non-conductive surfaces. Each end terminates with 24"long fiberglass insulated lead wire.
- 500W, 120V rated
- 10 foot length
- Suitable for use on conductive surface
- Stripped lead termination
Technical Specifications
Surface Heater Type
Wraparound Rope Heater
Power Consumption
500W
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX FGR Series
Watt Density
4W/in²
Power Rating
500W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability