New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  CN1507TC

                                                                                                  Controller, Process, 7-Zone, Type E/J/K/T, CN1507 Series

                                                                                                  OMEGA
                                                                                                  OMEGA CN1507TC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCN1507TC
                                                                                                  Newark Part No.61AH5420
                                                                                                  Product RangeCN1507 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,083.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,083.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCN1507TC
                                                                                                  Newark Part No.61AH5420
                                                                                                  Product RangeCN1507 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeE, J, K, T
                                                                                                  Operating Temperature Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Temperature Accuracy ±1°F
                                                                                                  Output Voltage Max5VDC
                                                                                                  Output Voltage Min-
                                                                                                  Product RangeCN1507 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CN1507TC is a CN1507 series process controller. This compact unit offers the features of up to 7 controllers in a single 1⁄8 DIN enclosure. Careful design, high functionality and compactness allow it to offer the best cost/performance ratio of any controller in its class. The input type for each zone is selected independently. Scaling and offset allow current and voltage signals to be converted and displayed in engineering units. Temperature can be displayed in Centigrade or Fahrenheit. Additionally, each zone has its own ramp/soak profile with up to 7 segments. On/off, as well as PID control, is offered for optimum process stability. Processes that do not require tight control through complex tuning of PID parameters can be run under simple on/off control. Each zone has its own set of on/off and PID parameters and each zone can be programmed for heating or cooling.

                                                                                                  • Input type selectable from front keys, scaling for voltage, current and millivolt signals
                                                                                                  • Independent 7-segment ramp/soak profile for each zone
                                                                                                  • 3 display modes: setpoint only, process only or both process and setpoint
                                                                                                  • Programmable heating or cooling outputs, setpoint deviation display
                                                                                                  • Captures min/max readings for each zone
                                                                                                  • Scan rate is 2 channels/s (non-adjustable), 2 year warranty
                                                                                                  • Programmable inputs are J, K, T, E thermocouples, 4 to 20mA, 0 to 10VDC
                                                                                                  • Ramp and soak: 7-segment programmable for each channel
                                                                                                  • 5VDC drive at 50mA open collector control output
                                                                                                  • Panel cutout is 1.77 x 3.66"

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  E, J, K, T

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  5VDC

                                                                                                  Product Range

                                                                                                  CN1507 Series

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Temperature Accuracy ±

                                                                                                  1°F

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.