Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6PMTHMDEIPCopy
Newark Part No.80AH1419
Product RangeK6PM-TH Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,820.890 |
| 5+ | $3,744.480 |
| 10+ | $3,668.060 |
| 25+ | $3,591.640 |
| 50+ | $3,515.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3,820.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6PMTHMDEIPCopy
Newark Part No.80AH1419
Product RangeK6PM-TH Series
Technical Datasheet
Thermocouple Type-
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±5°C
Output Voltage Max24VDC
Output Voltage Min-
Product RangeK6PM-TH Series
SVHCTo Be Advised
Product Overview
K6PMTHMDEIP is a K6PM-TH thermal condition monitoring device. It consistently and remotely monitors and analyze the temperature status of panel devices to achieve both labor-saving and significant risk mitigation of abnormal stop. Visualize the thermal status in a panel using the infrared thermal sensor (special thermal image sensor) with a wide viewing angle in a compact body, specifically designed for mounting in a panel.
- Detect abnormal symptoms by the algorithm analyzing the temperature status in a panel
- Dedicated thermal condition monitoring tool to provide constant remote monitoring system
- Supports EtherNet/IP and Modbus TCP communications
- Power supply voltage is 24VDC
- Power consumption is 1.6W maximum
- Maximum current rating is 50mA
- Ambient operating temperature range from -10 to 55°C (with no condensation or freezing)
- Black exterior color, PC UL94-V0 case material
- Dimension is 1.77inch (W) × 3.54inch (H) × 3.54inch (D)
- 1 year warranty
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
24VDC
Product Range
K6PM-TH Series
Operating Temperature Max
55°C
Temperature Accuracy ±
5°C
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability