Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENATA
Manufacturer Part No364Copy
Newark Part No.05X0230
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR60
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity20mAh
External Height2.15mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.31g
Battery IEC CodeSR621SW
Battery NEDA Code1175SO
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
20mAh
Battery Terminals
Flat Top
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR621SW
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR60
External Diameter
6.8mm
External Height
2.15mm
Pack Quantity
1
External Depth
-mm
Weight
0.31g
Battery NEDA Code
1175SO
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate