Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENATA
Manufacturer Part No371Copy
Newark Part No.07W6450
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologyZinc / Monovalent Silver Oxide
External Diameter9.5mm
Battery Capacity40mAh
Battery TerminalsPressure Contact
External Height2.05mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.61g
Battery IEC CodeSR920SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Zinc / Monovalent Silver Oxide
Battery Capacity
40mAh
External Height
2.05mm
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR920SW
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR69
External Diameter
9.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-mm
Weight
0.61g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate