Print Page
164 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $36.610 |
| 10+ | $33.210 |
| 25+ | $32.230 |
| 50+ | $31.600 |
| 100+ | $30.080 |
| 250+ | $27.010 |
| 500+ | $26.470 |
Price for:Pack of 24
Minimum: 5
Multiple: 5
$183.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC2400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W2222
Product RangePC Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.175Ah
External Diameter10.5
Battery TerminalsRaised Positive and Flat Negative
External Height44.5
External Width10.5
Pack Quantity24
External Depth44.5
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangePC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PC2400 is an AAA 1.5V/1.175Ah Industrial Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. Lasts up to 10X longer than zinc carbon batteries on power demanding application. Long shelf life, guaranteed fresh for 7 years. Reliable performance at temperature extremes of -4 to 129°F.
- Date coding to ensure freshness
- 40mAh on 23.7kΩ to 1.2V Rated capacity
Applications
Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5
External Height
44.5
Pack Quantity
24
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AAA
Battery Capacity
1.175Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
10.5
External Depth
44.5
Weight
11g
Battery NEDA Code
24A
Product Range
PC Series
Technical Docs (2)
Alternatives for PC2400
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate