Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFT
Manufacturer Part NoBA-5372/UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41J3652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 360+ | $84.280 |
Price for:Each
Minimum: 360
Multiple: 360
$30,340.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoBA-5372/UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41J3652
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity500mAh
External Diameter16.8mm
External Height33.5mm
Battery TerminalsRaised Negative and Flat Positive
Pack Quantity1
External Width-
Battery Type / Size-
External Depth-
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BA-5372/U is a 6V primary lithium manganese dioxide (Li-MnO2) battery. The battery consists of 2 LM 17130 cells connected in series, arranged in a cylindrical construction with nickel-plated button terminals at either end. Typical applications include memory hold, AN/GRC-210, AN/PRC-119, AN/PSQ-4, PATRIOT, and others.
- No passivation delay effect
- Low self-discharge rate
- Long shelf life
- Mylar sleeve, non-restricted to class-9
- 33mm (1.3in) length, 16.8mm (0.66in) diameter
- Nickel plated button terminals
- 6.5V nominal OCV, 5.6V operating voltage
- 300mA maximum constant current, 400mA maximum pulse current
- Typical capacity at 4.5mA to 4V cut-off is 560mAh at 70°F(21°C), 450mAh at -4°F(-20°C)
- Operating temperature range from -29°C to +71°C /-20°F to +160°F
Warnings
Do not disassemble. Do not short circuit. Do not charge. Do not incinerate.
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium
External Diameter
16.8mm
Battery Terminals
Raised Negative and Flat Positive
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
-
Battery Capacity
500mAh
External Height
33.5mm
Pack Quantity
1
Battery Type / Size
-
Weight
20g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability