Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTS04-66-95-BK-260-SMTCopy
Newark Part No.16F1019
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS04-66-95-BK-260-SMTCopy
Newark Part No.16F1019
Technical Datasheet
Battery Voltage6V
Battery Size CodeJ
Battery TechnologyAlkaline
Battery Capacity625mAh
External Diameter-mm
External Height48.5mm
Battery TerminalsPressure Contact
External Width35.6mm
Pack Quantity1
External Depth9.2mm
Battery Type / SizeJ
Weight30g
Battery IEC Code4LR61
Battery NEDA Code1412AP
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EN539 is an alkaline Zn/Mno2 battery. It has zinc-manganese dioxide (Zn/MnO2) and no added mercury or cadmium chemical system.
- ANSI-1412A, IEC-4LR61 designation
- 6V nominal voltage
- Typical volume is 15.4cubic centimetres (0.9cubic inch)
- Plastic jacket
- Shelf life is 5 years at 21°C
- Flat contact terminals
- Four 3-0361 in series cells
- Operating temperature range from -18°C to 55°C
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
-mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
J
Battery IEC Code
4LR61
Battery Compliance
-
SVHC
No SVHC (15-Jan-2018)
Battery Size Code
J
Battery Capacity
625mAh
External Height
48.5mm
External Width
35.6mm
External Depth
9.2mm
Weight
30g
Battery NEDA Code
1412AP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate