Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No2750Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y9917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2750Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y9917
Technical Datasheet
Battery Voltage3.7V
Battery Size Code-
Battery TechnologyLithium Polymer
Battery Capacity350mAh
External Diameter-
External Height5.6mm
Battery TerminalsConnector
Pack Quantity1
External Width20mm
Battery Type / Size-
External Depth36mm
Weight7.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4. 2V when completely charged to 3. 7V. This battery has a capacity of 350mAh for a total of about 1. 3 Wh The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly.
- Weight: 7. 9g
- Dimensions: 36mm x 20mm x 5. 6mm / 1. 4” x 0. 8” x 0. 22Power Lead Length: 100mm / 3. 9Output: 350mAh at 3. 7V nominal?
Technical Specifications
Battery Voltage
3.7V
Battery Technology
Lithium Polymer
External Diameter
-
Battery Terminals
Connector
External Width
20mm
External Depth
36mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
350mAh
External Height
5.6mm
Pack Quantity
1
Battery Type / Size
-
Weight
7.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate