Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR1025Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6528
Product RangeCR Battery Series
Your Part Number
804 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.100 |
| 25+ | $2.900 |
| 50+ | $2.740 |
| 100+ | $2.560 |
| 250+ | $2.360 |
| 500+ | $2.090 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR1025Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6528
Product RangeCR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
Battery Capacity30mAh
External Diameter10mm
Battery TerminalsPressure Contact
External Height2.5mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight700mg
Battery IEC CodeCR1025
Battery NEDA Code-
Battery Compliance-
Product RangeCR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CR1025 is a 3V/30mAh coin cell Non-rechargeable Battery features a lithium manganese dioxide technology. It is suitable for use with the low drain devices and high temperature applications. It features pressure contact terminals.
- Stable operation
- -30 to 80°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
10mm
External Height
2.5mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR1025
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
Battery Capacity
30mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
700mg
Battery NEDA Code
-
Product Range
CR Battery Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ