Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No55602303013Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68C4941
Product RangeV 15 H Series
Your Part Number
616 In Stock
504 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 10+ | $25.270 |
| 25+ | $24.040 |
| 50+ | $22.800 |
| 100+ | $21.910 |
| 250+ | $20.150 |
| 500+ | $18.560 |
| 1000+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No55602303013Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68C4941
Product RangeV 15 H Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity15mAh
External Diameter11.5mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height9.6mm
External Width12mm
Pack Quantity1
External Depth-
Battery Type / SizeButton Cell
Weight3.3g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 15 H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 55602303013 from Varta is a rechargeable, nickel metal hydride/KOH electrolyte button cell with PCB terminal pins.
- UL MH13654(N) recognized
- Nominal voltage is 1.2V
- Typical capacity of 16mAh at 3mA/100V
- Approximate battery weight of 1.3g
- Charging temperature range from 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Weight of battery is 1.3g
- Standard dimension of 11.5mm(diameter) x 3.1mm(height)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
15mAh
Battery Size Code
Button Cell
External Height
9.6mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
External Diameter
11.5mm
Battery Terminals
PCB Pins
External Width
12mm
External Depth
-
Weight
3.3g
Battery NEDA Code
-
Product Range
V 15 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate