Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoT199364ACCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC6715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.600 |
Price for:Each
Minimum: 1
Multiple: 1
$229.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT199364ACCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC6715
Technical Datasheet
Battery Voltage3.65V
Battery TechnologyLithium Ion
Battery Capacity8.5Ah
External Diameter-
Battery Size Code-
External Height60mm
Battery Terminals-
Pack Quantity-
External Width49mm
Battery Type / Size-
External Depth84mm
Weight0.182kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High capacity battery for T6xx, Li-ion 3.65V 8.5Ah 32Wh IR camera
- Rechargeable Li ion battery
- In camera (AC adapter or 12V from a vehicle) or 2-bay charger charging system
- 2.5h to 90% capacity, charging status indicated by LED's charging time
- Battery storage temperature range from -40°C to +70°C
- Size (L × W × H) is 3.3 × 1.9 × 2.4inch
Technical Specifications
Battery Voltage
3.65V
Battery Capacity
8.5Ah
Battery Size Code
-
Battery Terminals
-
External Width
49mm
External Depth
84mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Technology
Lithium Ion
External Diameter
-
External Height
60mm
Pack Quantity
-
Battery Type / Size
-
Weight
0.182kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate