Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-18650Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3223
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
| 5+ | $16.400 |
| 10+ | $15.530 |
| 25+ | $14.300 |
| 50+ | $13.160 |
| 100+ | $12.100 |
| 250+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-18650Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3223
Technical Datasheet
Battery Voltage3.2V
Battery TechnologyLithium Iron Phosphate
Battery Capacity1.5Ah
Battery Size Code4/3A
External Diameter17.78mm
Battery TerminalsRaised Positive and Flat Negative
External Height66.04mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size4/3A
Weight1.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LIFEO4-18650 is a 3.2V Lithium Iron Phosphate (LiFePO4) replacement battery with a 1500mAh capacity. Engineered as a direct replacement for industrial replacement applications, this rechargeable cell delivers stable voltage output, long cycle life, and the inherent safety advantages of LiFePO4 chemistry— including superior thermal stability and reduced risk of thermal runaway compared to standard lithium-ion cells.
- Dimension is 2.56" x 0.71" (65.0 x 18.0mm)
- LiFePO4 chemistry for superior thermal stability and safety
- Long cycle life typically 2,000+ charge/discharge cycles
- Flat discharge curve provides consistent voltage output
- Wider operating temperature range than standard li-ion
- Low self-discharge rate for extended shelf life
- No memory effect — partial charging will not reduce capacity
Technical Specifications
Battery Voltage
3.2V
Battery Capacity
1.5Ah
External Diameter
17.78mm
External Height
66.04mm
Pack Quantity
1
Battery Type / Size
4/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Iron Phosphate
Battery Size Code
4/3A
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
1.5oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ