Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoRBC12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H9838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $945.570 |
| 5+ | $905.020 |
| 10+ | $889.780 |
| 25+ | $874.570 |
| 50+ | $859.330 |
Price for:Each
Minimum: 1
Multiple: 1
$945.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H9838
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height97mm
External Width254mm
Pack Quantity1
External Depth152mm
Battery Type / Size-
Weight20kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The RBC12 is a maintenance-free sealed Lead Acid Rechargeable Battery with suspended electrolyte leak-proof and connector terminals. It stand alone battery stack mounting. It is safe, reliable and contains a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them. It is tested and certified for compatibility to restore UPS performance to the original specifications.
- Fully assembled for easy hot-swap installation
- Re-usable packaging with clear instructions on how to properly dispose of spent batteries
- Convenient, easy and green
- Prepaid postage to a nearby recycling partner
- Insures that almost 100% of the old battery is recycled, protecting the environment
- APC Replacement battery cartridge #12
Applications
Power Management
Contents
Battery, Required connectors, Battery recycling guide, Installation guide.
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
External Height
97mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Connector
External Width
254mm
External Depth
152mm
Weight
20kg
Battery NEDA Code
-
Product Range
-
Alternatives for RBC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT