Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.680 |
| 5+ | $64.790 |
| 10+ | $62.710 |
| 25+ | $61.460 |
| 50+ | $60.190 |
| 100+ | $58.940 |
| 250+ | $57.690 |
Product Information
Product Overview
The NP5-12 is a 12V/5Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- Sealed construction
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
12V
5Ah
-
Quick Connect
1
-
-
-
Lead
Lead Acid
-
107mm
90mm
70mm
1.81kg
-
NP Battery Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate