New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  NP12-12T

                                                                                                  Rechargeable Battery, 12 V, Lead Acid, 12 mAh, Quick Connect, 1

                                                                                                  ENERSYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERSYS NP12-12T
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part NoNP12-12T
                                                                                                  Newark Part No.87F638
                                                                                                  Product RangeGenesis NP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  385 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$124.690
                                                                                                  10+$119.420
                                                                                                  25+$116.720
                                                                                                  50+$114.000
                                                                                                  100+$111.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENERSYS
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part NoNP12-12T
                                                                                                  Newark Part No.87F638
                                                                                                  Product RangeGenesis NP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage12V
                                                                                                  Battery Capacity12mAh
                                                                                                  External Diameter-
                                                                                                  External Height100mm
                                                                                                  Pack Quantity1
                                                                                                  External Width98mm
                                                                                                  Battery Type / Size-
                                                                                                  External Depth151mm
                                                                                                  Weight3.75kg
                                                                                                  Battery Compliance-
                                                                                                  Product RangeGenesis NP Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  NP12-12T is a Genesis® NP series industrial valve regulated lead acid (VRLA) battery with quick connect (FASTON Quickfit / release) terminals.

                                                                                                  • Nominal battery voltage is 12V
                                                                                                  • 12Ah capacity at 20hr rate to 1.75VPC
                                                                                                  • Lead calcium grids for superior life
                                                                                                  • Absorbed glass mat construction with no free acid
                                                                                                  • Gas recombination and good recovery from deep discharge
                                                                                                  • Can be installed and operated in orientations up to 90° from the upright position
                                                                                                  • UL.94:HB recognized ABS case material
                                                                                                  • EUROBAT Classification: 3 to 5yrs 'Standard Commercial' and up to 5 Yuasa design life at 20°C (yrs)
                                                                                                  • Charging temperature range from -15°C to 50°C
                                                                                                  • Discharging temperature range from -20°C to 60°C

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Warnings

                                                                                                  Avoid terminal short circuit. Do not expose to open flame.

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  12V

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Weight

                                                                                                  3.75kg

                                                                                                  Product Range

                                                                                                  Genesis NP Series

                                                                                                  Battery Capacity

                                                                                                  12mAh

                                                                                                  External Height

                                                                                                  100mm

                                                                                                  External Width

                                                                                                  98mm

                                                                                                  External Depth

                                                                                                  151mm

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT